Reference Only

R161705000

RF Adapters - In Series N / FEMALE-FEMALE ADAPTER

Manufacturer:

Mfr Part:
R161705000

TTI Part:
R161705000

EDA / CAD Models

Alternate Part Number

R161705000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Adapters - In Series
RF SeriesN
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Maximum Frequency11 GHz
Shell PlatingBrass
Contact PlatingGold
PackagingBulk
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesN
Side 2 RF SeriesN
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
11,22 €561,00 €
10,74 €1.074,00 €
10,31 €2.577,50 €
10,20 €5.100,00 €
10,10 €10.100,00 €
Need more?
Sign in to add notes