Reference Only
R161753000
RF Adapters - In Series N / FEMALE-FEMALE HERMETIC ADAPTER BULKHEAD PANEL SEAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | N | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Shell Plating | Brass | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Bulk | |
| Accessory Type | Adapter | |
| Contact Material | Brass | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | N | |
| Side 2 RF Series | N | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,11 € | 3.255,50 € | |
| 62,00 € | 6.200,00 € | |
| 61,39 € | 15.347,50 € | |
| 60,78 € | 30.390,00 € | |
| 60,18 € | 60.180,00 € |
Need more?
Sign in to add notes