Reference Only
R161804000
RF Connector Accessories N / MALE DUST CAP WITH CORD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | N | |
| Body Finish | Copper, Tin, Zinc | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Bulk | |
| Gender | Male | |
| Polarity | Normal | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,50 € | 425,00 € | |
| 7,56 € | 756,00 € | |
| 7,23 € | 1.084,50 € | |
| 7,16 € | 1.790,00 € | |
| 6,94 € | 3.470,00 € | |
| 6,87 € | 6.870,00 € |
Need more?
My Notes
Sign into see notes.