
R161804000W
RF Connector Accessories N / MALE DUST CAP WITH CORD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | N | |
| Body Finish | Copper, Tin, Zinc | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,26 € | 11,26 € | |
| 9,39 € | 56,34 € | |
| 8,81 € | 88,10 € | |
| 8,71 € | 217,75 € | |
| 8,62 € | 431,00 € | |
| 8,02 € | 802,00 € | |
| 7,68 € | 1.920,00 € | |
| 7,36 € | 3.680,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes