
R161805410
RF Connector Accessories N / MALE DUST CAP WITH CORD
Datasheet
R161805410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | N | |
| Body Finish | Copper, Tin, Zinc | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,53 € | 1.276,50 € | |
| 24,49 € | 2.449,00 € | |
| 24,25 € | 6.062,50 € | |
| 24,01 € | 12.005,00 € | |
| 23,77 € | 23.770,00 € |
Need more?
Sign in to add notes