Reference Only
R161844000W
RF Connector Accessories N / FEMALE DUST CAP WITH CORD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| RF Series | N Type | |
| Product | Single Port Connectors | |
| Packaging | Bulk | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,03 € | 17,03 € | |
| 14,60 € | 146,00 € | |
| 12,78 € | 319,50 € | |
| 11,36 € | 568,00 € | |
| 10,87 € | 1.087,00 € | |
| 10,43 € | 2.607,50 € | |
| 10,33 € | 5.165,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes