R162703000W Radiall

R162703000W

RF Adapters - In Series N / PLUG-PLUG ADAPTER

Manufacturer:

Mfr Part:
R162703000W

TTI Part:
R162703000W

EDA / CAD Models

Alternate Part Number

R162703000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Adapters - In Series
RF SeriesN Type
PackagingBulk
Product TypeRF Adapters - In Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
96,63 €966,30 €
80,53 €2.013,25 €
79,73 €3.986,50 €
78,94 €7.894,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes