Reference Only
R176027000
RF Connectors / Coaxial Connectors HN / STRAIGHT PLUG CLAMP TYPE CABLE 14/50
Datasheet
R176027000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | HN | |
| Gender | Plug (Pin) | |
| Maximum Frequency | 3 GHz | |
| Termination Style | Clamp | |
| Orientation | Straight | |
| Cable Type | RG-217 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Screw On | |
| Contact Plating | Silver | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 136,26 € | 136,26 € | |
| 113,55 € | 1.135,50 € | |
| 108,92 € | 5.446,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes