Reference Only
R191316700
RF Adapters - Between Series SMA 3.5 FEMALE - TNC 18 FEMALE BULKHEAD PANEL SEAL STRAIGHT ADAPTER
Datasheet
R191316700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | TNC | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 18 GHz | |
| Adapter Style | Straight | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | SMA TNC | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
223In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 188,19 € | 188,19 € | |
| 156,82 € | 784,10 € | |
| 150,15 € | 1.501,50 € | |
| 144,03 € | 3.600,75 € | |
| 142,59 € | 7.129,50 € | |
| 141,17 € | 14.117,00 € | |
| 139,77 € | 34.942,50 € |
Need more?
Sign in to add notes