Reference Only
R191325000
RF Adapters - Between Series N MALE - SMA MALE STRAIGHT ADAPTER
Datasheet
R191325000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | N | |
| Side 2 Gender | Plug (Male) | |
| Maximum Frequency | 11 GHz | |
| Impedance | 50 Ohms | |
| Adapter Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | SMA N | |
| Contact Material | Brass | |
| Insulator Material | Teflon | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,09 € | 480,90 € | |
| 47,62 € | 1.190,50 € | |
| 45,69 € | 2.284,50 € | |
| 44,25 € | 4.425,00 € | |
| 43,81 € | 10.952,50 € | |
| 43,38 € | 21.690,00 € | |
| 42,95 € | 42.950,00 € |
Need more?
Sign in to add notes