Reference Only
R191326000
RF Adapters - Between Series N 18 FEMALE - SMA 3.5 MALE STRAIGHT ADAPTER
Datasheet
R191326000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | N | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 18 GHz | |
| Adapter Style | Straight | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | SMA N | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 177,31 € | 886,55 € | |
| 167,44 € | 4.186,00 € | |
| 163,08 € | 8.154,00 € | |
| 161,47 € | 16.147,00 € | |
| 159,87 € | 39.967,50 € | |
| 158,28 € | 79.140,00 € | |
| 156,72 € | 156.720,00 € |
Need more?
Sign in to add notes