Reference Only
R191333000
RF Adapters - Between Series SMA 3.5 FEMALE - N 18 FEMALE BULKHEAD PANEL AND INTERNAL SEAL STRAIGHT ADAPTER
Datasheet
R191333000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | N | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 18 GHz | |
| Adapter Style | Straight | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | SMA N | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 302,97 € | 1.514,85 € | |
| 281,44 € | 7.036,00 € | |
| 271,23 € | 13.561,50 € | |
| 262,85 € | 26.285,00 € | |
| 252,06 € | 63.015,00 € | |
| 249,56 € | 124.780,00 € | |
| 247,09 € | 247.090,00 € |
Need more?
Sign in to add notes