Reference Only
R191352001
RF Adapters - Between Series BMA MALE - SMA FEMALE STRAIGHT ADAPTER
Datasheet
R191352001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | BMA | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Plug (Male) | |
| Maximum Frequency | 18 GHz | |
| Adapter Style | Straight | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | BMA SMA | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,85 € | 469,25 € | |
| 86,22 € | 2.155,50 € | |
| 83,98 € | 4.199,00 € | |
| 81,05 € | 8.105,00 € | |
| 80,25 € | 20.062,50 € | |
| 79,46 € | 39.730,00 € | |
| 78,67 € | 78.670,00 € |
Need more?
Sign in to add notes