Reference Only
R191354001
RF Adapters - Between Series BMA MALE - SMA MALE STRAIGHT ADAPTER
Datasheet
R191354001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | BMA | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Plug (Male) | |
| Maximum Frequency | 18 GHz | |
| Adapter Style | Straight | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | BMA SMA | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,28 € | 87,28 € | |
| 86,40 € | 432,00 € | |
| 81,49 € | 2.037,25 € | |
| 73,59 € | 3.679,50 € | |
| 72,85 € | 7.285,00 € |
Need more?
Sign in to add notes