Reference Only
R191389400
RF Adapters - Between Series SMA FEMALE-MMBX FEMALE STRAIGHT ADAPTER
Datasheet
R191389400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | MMBX | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 12.4 GHz | |
| Adapter Style | Straight | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | SMA MMBX | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 135,71 € | 678,55 € | |
| 115,52 € | 2.888,00 € | |
| 110,03 € | 5.501,50 € | |
| 108,94 € | 10.894,00 € | |
| 107,87 € | 26.967,50 € | |
| 106,80 € | 53.400,00 € | |
| 105,74 € | 105.740,00 € |
Need more?
Sign in to add notes