Reference Only
R191405000
RF Adapters - Between Series BNC FEMALE - TNC MALE STRAIGHT ADAPTER
Datasheet
R191405000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | TNC | |
| Side 2 Gender | Plug (Male) | |
| Maximum Frequency | 4 GHz | |
| Impedance | 50 Ohms | |
| Adapter Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | BNC TNC | |
| Contact Material | Beryllium Copper | |
| Insulator Material | Teflon | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,75 € | 667,50 € | |
| 63,10 € | 1.577,50 € | |
| 61,00 € | 3.050,00 € | |
| 57,15 € | 5.715,00 € | |
| 56,58 € | 14.145,00 € | |
| 56,02 € | 28.010,00 € | |
| 55,47 € | 55.470,00 € |
Need more?
Sign in to add notes