Reference Only
R191421000
RF Adapters - Between Series BNC FEMALE - N MALE STRAIGHT ADAPTER
Datasheet
R191421000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | N | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | BNC | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 4 GHz | |
| Impedance | 50 Ohms | |
| Adapter Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | N BNC | |
| Contact Material | Beryllium Copper | |
| Insulator Material | Teflon | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,58 € | 29,58 € | |
| 29,28 € | 146,40 € | |
| 26,95 € | 269,50 € | |
| 24,08 € | 602,00 € | |
| 23,05 € | 1.152,50 € | |
| 22,11 € | 2.211,00 € | |
| 21,89 € | 5.472,50 € | |
| 21,67 € | 10.835,00 € |
Need more?
Sign in to add notes