Reference Only
R191453000
RF Adapters - Between Series BNC MALE - BANANA M.2 D.4 ADAPTER
Datasheet
R191453000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | Banana | |
| Adapter Style | Straight | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | BNC Banana | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,03 € | 640,30 € | |
| 55,83 € | 1.395,75 € | |
| 53,86 € | 2.693,00 € | |
| 52,39 € | 5.239,00 € | |
| 51,87 € | 12.967,50 € | |
| 51,36 € | 25.680,00 € | |
| 50,85 € | 50.850,00 € |
Need more?
Sign in to add notes