Reference Only
R191513000
RF Adapters - Between Series TNC FEMALE - N MALE STRAIGHT ADAPTER
Datasheet
R191513000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | N | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | TNC | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 11 GHz | |
| Impedance | 50 Ohms | |
| Adapter Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | N TNC | |
| Contact Material | Beryllium Copper | |
| Insulator Material | Teflon | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,36 € | 44,36 € | |
| 42,57 € | 212,85 € | |
| 39,92 € | 399,20 € | |
| 39,51 € | 987,75 € | |
| 37,26 € | 1.863,00 € | |
| 33,28 € | 3.328,00 € | |
| 31,38 € | 7.845,00 € | |
| 31,07 € | 15.535,00 € |
Need more?
Sign in to add notes