Reference Only

R191765000

RF Adapters - Between Series QMA MALE - N MALE STRAIGHT ADAPTER

Manufacturer:

Mfr Part:
R191765000

TTI Part:
R191765000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesN
Side 1 GenderPlug (Male)
Side 2 RF SeriesQMA
Side 2 GenderPlug (Male)
Maximum Frequency6 GHz
Adapter StyleStraight
Contact PlatingGold
PackagingBulk
Connector TypeN QMA
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes