Reference Only

R191969002W

RF Adapters - Between Series SMA 2.9 FEMALE - SMP FEMALE STRAIGHT ADAPTER

Manufacturer:

Mfr Part:
R191969002W

TTI Part:
R191969002W

EDA / CAD Models

Alternate Part Number

R191969002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Adapters - Between Series
PackagingBulk
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

55In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
132,59 €132,59 €
110,49 €552,45 €
109,39 €1.093,90 €
101,47 €2.536,75 €
100,46 €5.023,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes