Reference Only
R191970091
RF Adapters - Between Series SMA 2.9 FEMALE - SMA 2.4 FEMALE STRAIGHT ADAPTER
Datasheet
R191970091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 46 GHz | |
| Adapter Style | Straight | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | SMA SMA | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 431,29 € | 2.156,45 € | |
| 404,13 € | 10.103,25 € | |
| 400,12 € | 20.006,00 € | |
| 396,16 € | 39.616,00 € | |
| 392,24 € | 98.060,00 € | |
| 384,24 € | 192.120,00 € | |
| 380,43 € | 380.430,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes