Reference Only

R213664800W

RF Connectors / Coaxial Connectors MCX / RIGHT ANGLE JACK RECEPTACLE FOR PCB SMT TYPE

Manufacturer:

Mfr Part:
R213664800W

TTI Part:
R213664800W

EDA / CAD Models

Alternate Part Number

R213664800

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesMCX
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
PackagingBulk
Body FinishGold
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismSlide On
Insulation Resistance1 GOhms
Insulator MaterialPolytetrafluoroethylene (PTFE)
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SeriesR213
SubcategoryRF Interconnects
Voltage Rating335 V
Withstanding Voltage1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
23,07 €576,75 €
21,68 €1.084,00 €
16,68 €1.668,00 €
16,51 €4.127,50 €
16,35 €8.175,00 €
16,19 €16.190,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes