Reference Only
R222252001
RF Connectors / Coaxial Connectors SMP / 2 HOLE FLANGE MALE JACK FULL DETENT SOLDER TYPE CABLE .085
Datasheet
R222252001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | RP-SMP | |
| Gender | Jack (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Reverse | |
| Mounting Style | Flange Mount | |
| Cable Type | RG-405, KS 1 | |
| Packaging | Bulk | |
| Body Material | Stainless Steel | |
| Body Style | Flange | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,86 € | 3.686,00 € | |
| 36,49 € | 10.947,00 € | |
| 36,13 € | 18.065,00 € | |
| 35,77 € | 35.770,00 € |
Need more?
Sign in to add notes