Reference Only

R222423023

RF Connectors / Coaxial Connectors SMP / STRAIGHT MALE EDGE CARD RECEPTACLE SMT FULL DETENT

Manufacturer:

Mfr Part:
R222423023

TTI Part:
R222423023

EDA / CAD Models

Alternate Part Number

R222423023W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesRP-SMP
GenderJack (Pin)
Impedance50 Ohms
Maximum Frequency12 GHz
Termination StyleSolder
OrientationStraight
PolarityReverse
Mounting StyleEdge Launch
PackagingBulk
Body MaterialBrass
Contact PlatingGold
Coupling MechanismSlide On
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes