Reference Only
R222705000W
RF Adapters - In Series SMP / FEMALE - FEMALE ADAPTER LG 6.45MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMP | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Shell Plating | Gold over Nickel | |
| Contact Plating | Gold | |
| Body Material | Beryllium Copper | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Insulator Material | Teflon | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | R222 | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,90 € | 397,50 € | |
| 13,97 € | 698,50 € | |
| 13,17 € | 1.317,00 € | |
| 13,03 € | 3.257,50 € | |
| 12,89 € | 6.445,00 € | |
| 12,51 € | 12.510,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes