Reference Only

R223435000W

RF Connectors / Coaxial Connectors MMBX / STRAIGHT PLUG RECEPTACLE FOR PCB SOLDER LEGS

Manufacturer:

Mfr Part:
R223435000W

TTI Part:
R223435000W

EDA / CAD Models

Alternate Part Number

R223435000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesMMBX
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleSolder
OrientationStraight
PackagingBulk
Body FinishGold
Body MaterialBrass
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismSlide On
Insulation Resistance1 GOhms
Insulator MaterialPolytetrafluoroethylene (PTFE)
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SeriesR223
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
15,54 €388,50 €
15,28 €764,00 €
14,64 €1.464,00 €
14,04 €3.510,00 €
13,90 €6.950,00 €
13,76 €13.760,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes