Reference Only

R223703020W

RF Adapters - In Series MMBX / MALE-MALE ADAPTER BOARD TO BOARD 11.7 MM

Manufacturer:

Mfr Part:
R223703020W

TTI Part:
R223703020W

EDA / CAD Models

Alternate Part Number

R223703020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Adapters - In Series
RF SeriesMMBX
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency12.4 GHz
Body MaterialBronze
PackagingBulk
Contact MaterialBeryllium Copper
OrientationStraight
Product TypeRF Adapters - In Series
SeriesMMBX
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
7,70 €192,50 €
7,62 €381,00 €
7,55 €755,00 €
7,47 €1.867,50 €
7,40 €3.700,00 €
7,33 €7.330,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes