Reference Only
R280294000
RF Connectors / Coaxial Connectors CABLE TERMINATION RIGHT ANGLE PCB MOUNT FOR CABLE 2.6/50+75
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | MCX | |
| Gender | Jack (Socket) | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Cable Type | RG-174, 179, 187 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Contact Plating | Tin | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,43 € | 943,00 € | |
| 9,34 € | 2.802,00 € | |
| 9,10 € | 4.550,00 € | |
| 8,69 € | 8.690,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes