
R280294000W
Heat Shrink Cable Boots & End Caps CABLE TERMINATION RIGHT ANGLE PCB MOUNT FOR CABLE 2.6/50+75
Alternate Part Number
R280294000Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Inside Diameter | 2.6 mm (0.102 in) | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,81 € | 24,81 € | |
| 21,64 € | 216,40 € | |
| 19,73 € | 493,25 € | |
| 19,06 € | 953,00 € | |
| 18,86 € | 1.886,00 € | |
| 18,68 € | 4.670,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes