Reference Only
R280463000
RF Connectors / Coaxial Connectors ACCESSORY / SMA / N / REMOVABLE MALE CENTER CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Contacts | |
| RF Series | SMA | |
| Gender | Pin (Male) | |
| Termination Style | Solder | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,17 € | 161,70 € | |
| 13,69 € | 410,70 € | |
| 13,05 € | 652,50 € | |
| 11,67 € | 1.167,00 € | |
| 10,42 € | 2.605,00 € | |
| 10,19 € | 5.095,00 € | |
| 9,39 € | 9.390,00 € |
Need more?
Sign in to add notes