Reference Only
R280560000
RF Connector Accessories ACCESSORY / BLACK SLEEVE PROTECTOR CABLE DIA 2.6 - PACK 10
Datasheet
R280560000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Boot | |
| Body Material | Polyvinyl Chloride (PVC) | |
| Product | Accessories | |
| Packaging | Bulk | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.390In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,45 € | 14,50 € | |
| 1,30 € | 39,00 € | |
| 1,27 € | 127,00 € | |
| 1,08 € | 270,00 € | |
| 0,96 € | 480,00 € | |
| 0,94 € | 940,00 € | |
| 0,91 € | 1.410,50 € | |
| 0,88 € | 2.200,00 € |
Need more?
Sign in to add notes