Reference Only
R280566000
RF Connector Accessories ACCESSORY / BLACK PROTECTOR SLEEVE CABLE DIA 2.6
Datasheet
R280566000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Boot | |
| Body Material | Polyvinyl Chloride (PVC) | |
| Product | Accessories | |
| Packaging | Bulk | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
4.720 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,99 € | 9,90 € | |
| 0,97 € | 29,10 € | |
| 0,95 € | 47,50 € | |
| 0,93 € | 93,00 € | |
| 0,85 € | 212,50 € | |
| 0,77 € | 385,00 € | |
| 0,711 € | 711,00 € | |
| 0,665 € | 1.662,50 € |
Need more?
Sign in to add notes