Reference Only
R280570000
RF Connector Accessories ACCESSORY / BLACK PROTECTOR SLEEVE CABLE DIA 5
Datasheet
R280570000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Boot | |
| Body Material | Polyvinyl Chloride (PVC) | |
| Product | Accessories | |
| Packaging | Bulk | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10.900In Stock
10.000 expected 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 112,00 € | |
| 1,06 € | 212,00 € | |
| 0,93 € | 279,00 € | |
| 0,92 € | 460,00 € | |
| 0,82 € | 820,00 € | |
| 0,79 € | 1.185,00 € | |
| 0,78 € | 1.950,00 € |
Need more?
Sign in to add notes