Reference Only
R280751000
RF Connector Accessories SMA / GLASS BEAD
Datasheet
R280751000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Bead | |
| RF Series | SMA | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Bulk | |
| Impedance | 50 Ohms | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
975In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,57 € | 32,57 € | |
| 27,91 € | 279,10 € | |
| 21,71 € | 542,75 € | |
| 21,50 € | 1.075,00 € | |
| 20,79 € | 2.079,00 € | |
| 19,94 € | 4.985,00 € |
Need more?
Sign in to add notes