Reference Only
R280760040
RF Connector Accessories SMA 2.9 / GLASS BEAD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Glass Bead | |
| RF Series | SMA | |
| Body Finish | Gold | |
| Body Material | Nickel | |
| Product | Accessories | |
| Packaging | Bulk | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Impedance | 50 Ohms | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,01 € | 4.201,00 € | |
| 39,96 € | 11.988,00 € | |
| 38,04 € | 19.020,00 € | |
| 35,73 € | 35.730,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes