Reference Only
R280902000
Washers ACCESSORY / 2 INSULATED WASHERS PACKAGING 100
Datasheet
R280902000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Washers | |
| Type | Washer | |
| Material | Nylon | |
| Thickness | 2.2 mm | |
| Packaging | Bulk | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,31 € | 331,00 € | |
| 3,07 € | 921,00 € | |
| 2,92 € | 1.460,00 € | |
| 2,79 € | 2.790,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes