Reference Only
R282223000
Crimpers / Crimping Tools TOOL / CRIMPING TOOL - HEX 1.73-6.48-5.41(DIES INCLUDED)
Datasheet
R282223000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Cable 4/50+75, 6/75+93, 5/50 | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | R282.223.000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 305,06 € | 305,06 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes