
R282300000
RF Connector Tools TOOL / TORQUE WRENCH 14 MM - 240 TO 290 NCM
Datasheet
R282300000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Tools | |
| Type | Torque Wrench and Driver | |
| Packaging | Bulk | |
| Product Type | RF Connector Tools | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8204110060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 877,46 € | 877,46 € | |
| 840,86 € | 21.021,50 € | |
| 832,54 € | 41.627,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes