
R282303000
RF Connector Tools TOOL / TORQUE WRENCH 19 MM - 160 TO 180 NCM
Datasheet
R282303000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Tools | |
| Type | Torque Wrench and Driver | |
| Packaging | Bulk | |
| Product Type | RF Connector Tools | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 964,04 € | 964,04 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes