Reference Only
R285212000
RF Cable Assemblies CA SUBCLIC F-F 2.6/50
Datasheet
R285212000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMB | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Straight | |
| Connector B Series | SMB | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Straight | |
| Cable Length | 250 mm (9.843 in) | |
| Cable Type | 2.6/50/S | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,08 € | 470,80 € | |
| 46,60 € | 1.165,00 € | |
| 46,13 € | 2.306,50 € | |
| 45,58 € | 4.558,00 € | |
| 45,12 € | 11.280,00 € | |
| 44,67 € | 22.335,00 € | |
| 44,21 € | 44.210,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes