R288940034 Radiall

R288940034

RF Test Cables TestPro 4.2 SMAm/ SMAm 24in.

Manufacturer:

Mfr Part:
R288940034

TTI Part:
R288940034

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Test Cables
Connector A SeriesSMA
Connector A GenderPlug (Male)
Connector B SeriesSMA
Connector B GenderPlug (Male)
Maximum Frequency18 GHz
Impedance50 Ohms
Cable Length2 ft
Contact MaterialCopper Clad Steel
Connector A Body StyleStraight
Connector B Body StyleStraight
Contact PlatingSilver
Minimum Frequency0 Hz
PackagingBulk
PolarityNormal
Product TypeRF Test Cables
SeriesTestPro 4.2
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes