Reference Only
R2CT115000
Fiber Optic Connectors R2CT Plug Kit
Datasheet
R2CT115000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Connectors | |
| Series | R2CT | |
| Product | Kits | |
| Mode | Multimode, Singlemode | |
| Color | Black, Silver | |
| Accessory Type | Plug Kit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,30 € | 453,00 € | |
| 40,55 € | 1.013,75 € | |
| 37,07 € | 1.853,50 € | |
| 34,38 € | 3.438,00 € | |
| 33,00 € | 8.250,00 € | |
| 32,67 € | 16.335,00 € | |
| 32,35 € | 32.350,00 € |
Need more?
Sign in to add notes