Reference Only
R316257000
RF Connectors / Coaxial Connectors BNC HT-MHV / STRAIGHT SQUARE FLANGE CLAMP TYPE CABLE 5/50
Datasheet
R316257000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Clamp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Flange Mount | |
| Cable Type | RG-58, 141, KX15 | |
| Packaging | Bulk | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Flange | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Silver | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 109,98 € | 109,98 € | |
| 91,65 € | 458,25 € | |
| 81,47 € | 814,70 € | |
| 78,00 € | 1.950,00 € | |
| 74,82 € | 3.741,00 € | |
| 74,08 € | 7.408,00 € | |
| 73,34 € | 18.335,00 € |
Need more?
Sign in to add notes