Reference Only
R380300024
Antennas SHORT SIZE GPS L1 ACTIVE SMA
Datasheet
R380300024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Active GPS | |
| Maximum Frequency | 1.575 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Gain | 25 dB | |
| Bandwidth | 4 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Application | GPS L1/Galileo E1 | |
| Length | 33.5 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8542311100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 154,67 € | 773,35 € | |
| 148,09 € | 1.480,90 € | |
| 142,04 € | 3.551,00 € | |
| 140,63 € | 7.031,50 € | |
| 139,24 € | 13.924,00 € | |
| 137,86 € | 34.465,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes