Reference Only
R404131120
RF Terminators TERMINATION: N M 4GHZ 1W 50ohms with chain
Datasheet
R404131120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Terminators | |
| RF Series | N | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
51In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,90 € | 28,90 € | |
| 24,77 € | 247,70 € | |
| 19,27 € | 481,75 € | |
| 19,08 € | 954,00 € | |
| 18,45 € | 1.845,00 € | |
| 17,69 € | 4.422,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes