Reference Only
R411720124
Attenuators - Interconnects ATTENUATOR: QMA 20DB 6GHZ 1W 50ohms
Datasheet
R411720124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | QMA | |
| Packaging | Bulk | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 108,69 € | 108,69 € | |
| 90,58 € | 452,90 € | |
| 80,51 € | 805,10 € | |
| 77,09 € | 1.927,25 € | |
| 73,94 € | 3.697,00 € | |
| 73,21 € | 7.321,00 € |
Need more?
Sign in to add notes