Reference Only

R411800121

Attenuators - Interconnects ATTENUATOR: SMA.75 0DB 18GHZ 2W 50ohms

Manufacturer:

Mfr Part:
R411800121

TTI Part:
R411800121

EDA / CAD Models

Alternate Part Number

73287-0001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryAttenuators - Interconnects
Connector TypeSMA
Frequency Range0 Hz to 18 GHz
Maximum Attenuation0 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Length19.3 mm
Maximum Frequency18 GHz
Minimum Frequency0 Hz
Product TypeConnectorized Attenuators
SubcategoryAttenuators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
109,89 €109,89 €
93,34 €933,40 €
82,34 €2.058,50 €
69,55 €3.477,50 €
68,85 €6.885,00 €
Need more?
Sign in to add notes