Reference Only
R412406124
Attenuators - Interconnects ATTENUATOR: BNC 6dB 3 GHZ 1W 50ohms
Datasheet
R412406124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | BNC | |
| Maximum Attenuation | 6 dB | |
| Power Rating | 1 W | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | Attenuator | |
| Packaging | Bulk | |
| Length | 32 mm | |
| Maximum Frequency | 3 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 122,49 € | 612,45 € | |
| 121,28 € | 1.212,80 € | |
| 120,08 € | 3.002,00 € | |
| 116,91 € | 5.845,50 € | |
| 106,59 € | 10.659,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes