Reference Only
R413807000
Attenuators - Interconnects ATTENUATOR: SMA.86 7DB 18GHZ 2W 50ohms
Datasheet
R413807000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | SMA | |
| Packaging | Bulk | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543709099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,38 € | 551,90 € | |
| 104,28 € | 1.042,80 € | |
| 100,91 € | 2.522,75 € | |
| 97,07 € | 4.853,50 € | |
| 96,10 € | 9.610,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes